PDA17-SN20-104BK by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

PDA17-SN20-104BK

Bourns

Res Carbon Film POT 100K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 6mm (27.4 X 17mm) Solder Lug Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$0.63
10-24 :$0.58
25-99 :$0.52
100-889 :$0.48
890 + :$0.45
890 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 42 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: PDA17-SN20-104BK
RoHS: Unknown
Type: Potentiometer
Number of Turns: 1(Elec),1(Mech) Turns
Family: PDA17
Tolerance: 20 %
Resistance Value: 100 KOhm
Packaging: N/A
Termination Style: Solder Lug
Temperature Coefficient: N/A
Product Weight: N/A
Mounting: Panel Mount
Power Rating: 0.1 (1/10) W
Technology: Carbon Film
Operating Temperature: -10 to 50 °C
Dimension: 27.4 x 17mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 6 mm
Linear Or Logarithmic: Lin
Customers Who Bought PDA17-SN20-104BK Also Bought
DESCRIPTION
Res Carbon Film POT 100K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 6mm (27.4 X 17mm) Solder Lug Panel Mount
PART CLASSIFICATION DATA
COO: TW
ECCN: EAR99
DID YOU KNOW?