PCW1J-C24-BAB104L BOURNS | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
PCW1J-C24-BAB104L by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

PCW1J-C24-BAB104L

Bourns

Res Conductive Plastic POT 100K Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turns 6.35mm (23.37 X 27.36mm) Pin Panel Mount/Bracket Mount

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.83
25-44 :$2.62
45-89 :$2.43
90-269 :$2.27
270 + :$2.18
249 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: PCW1J-C24-BAB104L
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 45
Type: Potentiometer
Number of Turns: 1(Elec),1(Mech) Turns
Family: PC
Tolerance: 20 %
Resistance Value: 100 KOhm
Packaging: N/A
Termination Style: Pin
Temperature Coefficient: ±1000 ppm/°C
Product Weight: 21 g
Mounting: Panel Mount/Bracket Mount
Power Rating: 0.75 (3/4) W
Technology: Conductive Plastic
Operating Temperature: 1 to 125 °C
Dimension: 23.37 x 27.36 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 6.35 mm
Linear Or Logarithmic: Lin
Customers Who Bought PCW1J-C24-BAB104L Also Bought
DESCRIPTION
Res Conductive Plastic POT 100K Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turns 6.35mm (23.37 X 27.36mm) Pin Panel Mount/Bracket Mount
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
HTS: 8533408070
COO: MX
ECCN: EAR99