MF-R250-2 BOURNS | PTC Resettable Fuses
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
MF-R250-2 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MF-R250-2

Bourns

PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm T/R Automotive

PRICING per each  AVAILABILITY Updated Today   
300-599 :$0.232
600-1,199 :$0.220
1,200-1,499 :$0.209
1,500-5,999 :$0.199
6,000 + :$0.189
1500 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
Minimum Order: 300
Order Increments: 300
In Stock quantities placed in the next
8 hour(s) 27 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: MF-R250-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,500
Package/Case: N/A
Maximum Voltage Rating: 30 V
Family: MF-R
Number of Terminals: 2
Packaging: Tape and Reel
Maximum Current Rating: 40 A
Terminal Pitch: 5.1(Nom) mm
Mounting: Through Hole
Lead Diameter: 0.81 mm
Operating Temperature: -40 to 85 °C
Dimension: 12(Max) x 3(Max) x 18.3(Max) mm
Typical Power Dissipation: 1.2 W
Wire Form: Straight
Minimum Initial Resistance: 0.025 Ohm
Seated Plane Height: 18.3(Max) mm
Maximum Trip Time: 10.3@12.5A s
Maximum Post Trip Resistance: 0.07 Ohm
Hold Current: 2.5 A
Applications: Automotive Applications,Computers and Peripherals,General Electronics
Trip Current: 5 A
Maximum Initial Resistance: 0.048 Ohm
ALTERNATIVE PRODUCTS
Packaged Differently
MF-R250-2-99
MF-R250-2-99
In Stock:  4200

Customers Who Bought MF-R250-2 Also Bought
DESCRIPTION
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm T/R Automotive
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
HTS: 8536100040
COO: CN
ECCN: EAR99