MF-R135-0-99 BOURNS | PTC Resettable Fuses
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
MF-R135-0-99 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MF-R135-0-99

Bourns

PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 40A 0.8W 7.3s 0.065Ohm Radial 8.9 X 3mm Bulk Automotive

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.293
25-99 :$0.279
100-499 :$0.257
500-999 :$0.167
1,000-1,999 :$0.156
2,000 + :$0.150
5852 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/15/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 57 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: MF-R135-0-99
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Package/Case: N/A
Maximum Voltage Rating: 30 V
Family: MF-R
Number of Terminals: 2
Packaging: Bulk
Maximum Current Rating: 40 A
Terminal Pitch: 5.1(Nom) mm
Mounting: Through Hole
Lead Diameter: 0.51 mm
Operating Temperature: -40 to 85 °C
Dimension: 3(Max) x 8.9(Max) mm
Typical Power Dissipation: 0.8 W
Wire Form: Inside Crimp Standoff
Minimum Initial Resistance: 0.065 Ohm
Seated Plane Height: 18.9(Max) mm
Maximum Trip Time: 7.3@6.75A s
Maximum Post Trip Resistance: 0.17 Ohm
Hold Current: 1.35 A
Applications: Automotive Applications,Computers and Peripherals,General Electronics
Trip Current: 2.7 A
Maximum Initial Resistance: 0.115 Ohm
ALTERNATIVE PRODUCTS
Packaged Differently
MF-R135-2-99
MF-R135-2-99
In Stock:  0

Customers Who Bought MF-R135-0-99 Also Bought
DESCRIPTION
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 40A 0.8W 7.3s 0.065Ohm Radial 8.9 X 3mm Bulk Automotive
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
HTS: 8536100040
COO: CN
ECCN: EAR99