MF-PSMF010X-2 BOURNS | PTC Resettable Fuses
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
MF-PSMF010X-2 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MF-PSMF010X-2

Bourns

PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 15V 40A 0.5W 1.5s 1Ohm SMD Solder Pad 0805 T/R Automotive

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.2370
25-99 :$0.2260
100-499 :$0.2140
500-999 :$0.1380
1,000-2,999 :$0.1290
3,000-5,999 :$0.1200
6,000 + :$0.1154
7,683 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 29 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: MF-PSMF010X-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 3,000
Package/Case: 0805
Maximum Voltage Rating: 15 V
Family: MF-PSMF
Number of Terminals: 2
Packaging: Tape and Reel
Maximum Current Rating: 40 A
Terminal Pitch: N/R
Mounting: Surface Mount
Lead Diameter: N/R
Operating Temperature: -40 to 85 °C
Dimension: 2.3(Max) x 1.5(Max) x 0.85(Max) mm
Typical Power Dissipation: 0.5 W
Wire Form: N/R
Minimum Initial Resistance: 1 Ohm
Seated Plane Height: N/R
Maximum Trip Time: 1.5@0.5A s
Maximum Post Trip Resistance: 7.5 Ohm
Hold Current: 0.1 A
Applications: Game Console Port Protection,Mobile Phones Battery and Port Protection
Trip Current: 0.3 A
Maximum Initial Resistance: N/A
Customers Who Bought MF-PSMF010X-2 Also Bought
DESCRIPTION
PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 15V 40A 0.5W 1.5s 1Ohm SMD Solder Pad 0805 T/R Automotive
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
HTS: 8536100040
COO: CN
ECCN: EAR99