MF-MSMF050-2 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MF-MSMF050-2

Bourns

PTC Resettable Fuse 0.5A(hold) 1A(trip) 15V 100A 0.8W 0.15s 0.15Ohm SMD Solder Pad 1812 T/R Automotive

PRICING per each  AVAILABILITY real time   
1-24 :$0.1090
25-99 :$0.1040
100-499 :$0.0980
500-999 :$0.0910
1,000-1,999 :$0.0840
2,000-3,999 :$0.0790
4,000 + :$0.0756
10,609 can ship today
In our stock 
More available to ship 7/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
11 views in the last month Popularity 
In Stock quantities placed in the next
12 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: MF-MSMF050-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,000
Package/Case: 1812
Maximum Voltage Rating: 15 V
Family: MF-MSMF
Number of Terminals: 2
Packaging: Tape and Reel
Maximum Current Rating: 100 A
Terminal Pitch: N/R
Mounting: Surface Mount
Lead Diameter: N/R
Operating Temperature: -40 to 85 °C
Dimension: 4.73(Max) x 3.41(Max) x 0.85(Max) mm
Typical Power Dissipation: 0.8 W
Wire Form: N/R
Minimum Initial Resistance: 0.15 Ohm
Seated Plane Height: N/R
Maximum Trip Time: 0.15@8A s
Maximum Post Trip Resistance: 1 Ohm
Hold Current: 0.5 A
Applications: Hard Disk Drives,PC Motherboards,PC Peripherals
Trip Current: 1 A
Maximum Initial Resistance: N/A
Customers Who Bought MF-MSMF050-2 Also Bought
DESCRIPTION
PTC Resettable Fuse 0.5A(hold) 1A(trip) 15V 100A 0.8W 0.15s 0.15Ohm SMD Solder Pad 1812 T/R Automotive
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
HTS: 8536100040
COO: CN
ECCN: EAR99
DID YOU KNOW?