BOURNS


Supplier Image
Authorized Distributor

CS160808-1R8K

Bourns

Inductor RF Chip Shielded Multi-Layer 1.8uH 10% 10MHz 50Q-Factor Ferrite 50mA 750mOhm DCR 0603 T/R

PRICING per each  AVAILABILITY real time   
1-24 :$0.0511
25-99 :$0.0460
100-249 :$0.0418
250-499 :$0.0383
500-999 :$0.0354
1,000-3,999 :$0.0329
4,000-7,999 :$0.0307
8,000 + :$0.0295
Request Quote
0 (sold out)
In our stock 
34,200 can ship 2/27/17
Incoming stock 
More available to ship 5/30/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Bourns
Part No: CS160808-1R8K
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 4,000
Type: RF Chip
Family: CS160808
Protection Style: Shielded
Tolerance: 10 %
Packaging: Tape and Reel
Maximum DC Current: 50 mA
Impedance: N/A
Case Size: 0603
Maximum DC Resistance: 750 mOhm
Inductance: 1.8 uH
Technology: Multi-Layer
Operating Temperature: -55 to 125 °C
Dimension: 1.75 x 0.95 x 0.95mm
Customers Who Bought CS160808-1R8K Also Bought
DESCRIPTION
Inductor RF Chip Shielded Multi-Layer 1.8uH 10% 10MHz 50Q-Factor Ferrite 50mA 750mOhm DCR 0603 T/R
PART CLASSIFICATION DATA
COO: TW
DID YOU KNOW?