CR0805-FX-22R0GLF BOURNS | Resistor Fixed Single-Surface Mount
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
CR0805-FX-22R0GLF by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CR0805-FX-22R0GLF

Bourns

Res Thick Film 0805 22 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R

PRICING per each  AVAILABILITY Updated Today   
10,000-19,999 :$0.0087
20,000-39,999 :$0.0080
40,000-79,999 :$0.0069
80,000 + :$0.0036
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/4/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 10000
Order Increments: 10000
RESOURCES
SPECS
Supplier: Bourns
Part No: CR0805-FX-22R0GLF
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10,000
Package/Case: 0805
Family: CR0805
Tolerance: 1 %
Resistance Value: 22 Ohm
Packaging: Tape and Reel
Seal: N/A
Termination Style: Pad
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: N/R
Product Weight: N/A
Mounting: Surface Mount
Case Size: 0805
Power Rating: 0.125 (1/8) W
Technology: Thick Film
Operating Temperature: -55 to 155 °C
Dimension: 2 x 1.25 x 0.5 mm
Military Standard: N/R
Package Type: SMD
Failure Rate: N/R
Case Style: N/A
Customers Who Bought CR0805-FX-22R0GLF Also Bought
DESCRIPTION
Res Thick Film 0805 22 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
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
HTS: 8533210030
COO: TW
ECCN: EAR99