CR0603-JW-123ELF by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CR0603-JW-123ELF

Bourns

Res Thick Film 0603 12K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R

PRICING per each  AVAILABILITY real time   
5,000-9,999 :$0.0036
10,000-19,999 :$0.0033
20,000-39,999 :$0.0029
40,000 + :$0.0015
0 (sold out)
In our stock 
More available to ship 8/14/17
Manufacturer’s Lead Time 
Minimum Order: 5000
Order Increments: 5000
RESOURCES
SPECS
Supplier: Bourns
Part No: CR0603-JW-123ELF
RoHS: Yes
Family: CR0603
Tolerance: 5 %
Resistance Value: 12 KOhm
Packaging: Tape and Reel
Termination Style: Pad
Temperature Coefficient: ±200 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: 0603
Power Rating: 0.1 (1/10) W
Operating Temperature: -55 to 155 °C
Dimension: 1.6 x 0.8 x 0.45 mm
Customers Who Bought CR0603-JW-123ELF Also Bought
DESCRIPTION
Res Thick Film 0603 12K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R
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
HTS: 8533210030
COO: TW
ECCN: EAR99
DID YOU KNOW?