CR0603-FX-5903ELF BOURNS | Resistor Fixed Single-Surface Mount
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CR0603-FX-5903ELF by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CR0603-FX-5903ELF

Bourns

Res Thick Film 0603 590K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

PRICING per each  AVAILABILITY Updated Today   
5,000-9,999 :$0.0058
10,000-19,999 :$0.0053
20,000-39,999 :$0.0046
40,000 + :$0.0024
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/9/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 5000
Order Increments: 5000
RESOURCES
SPECS
Supplier: Bourns
Part No: CR0603-FX-5903ELF
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Package/Case: 0603
Family: CR0603
Tolerance: 1 %
Resistance Value: 590 KOhm
Packaging: Tape and Reel
Seal: N/A
Termination Style: Pad
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: N/R
Product Weight: N/A
Mounting: Surface Mount
Case Size: 0603
Power Rating: 0.1 (1/10) W
Technology: Thick Film
Operating Temperature: -55 to 155 °C
Dimension: 1.6 x 0.8 x 0.45 mm
Military Standard: N/R
Package Type: SMD
Failure Rate: N/R
Case Style: N/A
Customers Who Bought CR0603-FX-5903ELF Also Bought
DESCRIPTION
Res Thick Film 0603 590K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
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
HTS: 8533210030
COO: TW
ECCN: EAR99