CR0402-FX-5101GLF by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CR0402-FX-5101GLF

Bourns

Res Thick Film 0402 5.1K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

PRICING per each  AVAILABILITY real time   
10,000-19,999 :$0.0099
20,000-39,999 :$0.0092
40,000-79,999 :$0.0086
80,000 + :$0.0057
9,990 can ship today
In our stock 
More available to ship 8/11/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Minimum Order: 10000
Order Increments: 10000
In Stock quantities placed in the next
13 hour(s) 2 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: CR0402-FX-5101GLF
RoHS: Yes
Family: CR0402
Tolerance: 1 %
Resistance Value: 5.1 KOhm
Packaging: Tape and Reel
Termination Style: Pad
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: 0402
Power Rating: 0.063 (1/16) W
Operating Temperature: -55 to 155 °C
Dimension: 1 x 0.5 x 0.35 mm
Customers Who Bought CR0402-FX-5101GLF Also Bought
DESCRIPTION
Res Thick Film 0402 5.1K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R
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
HTS: 8533210030
COO: TW
ECCN: EAR99
DID YOU KNOW?