CM252016-1R5KL by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CM252016-1R5KL

Bourns

Inductor General Purpose Chip Wirewound 1.5uH 10% 7.96MHz 25Q-Factor Ferrite 170mA 850mOhm DCR 1008 T/R

PRICING per each  AVAILABILITY real time   
1-24 :$0.118
25-99 :$0.108
100-499 :$0.095
500-999 :$0.088
1,000-3,999 :$0.080
4,000 + :$0.077
Request Quote
4,000 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: CM252016-1R5KL
RoHS: Yes
Type: General Purpose Chip
Family: CM25
Protection Style: N/A
Tolerance: 10 %
Packaging: Tape and Reel
Maximum DC Current: 170 mA
Impedance: N/A
Case Size: 1008
Maximum DC Resistance: 850 mOhm
Inductance: 1.5 uH
Technology: Wirewound
Operating Temperature: -40 to 100 °C
Dimension: 2.5(Typ) x 2(Typ) x 1.6(Typ)mm
Customers Who Bought CM252016-1R5KL Also Bought
DESCRIPTION
Inductor General Purpose Chip Wirewound 1.5uH 10% 7.96MHz 25Q-Factor Ferrite 170mA 850mOhm DCR 1008 T/R
PART CLASSIFICATION DATA
HTS: 8504508000
COO: TW
ECCN: EAR99
DID YOU KNOW?