CM160808-27NJL BOURNS | Inductor Surface Mount
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CM160808-27NJL by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CM160808-27NJL

Bourns

Inductor General Purpose Chip Laser Cut 27nH 5% 100MHz 10Q-Factor Alumina Ceramic 300mA 550mOhm DCR 0603 T/R

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.138
25-99 :$0.130
100-499 :$0.113
500-999 :$0.105
1,000-2,999 :$0.058
3,000-5,999 :$0.054
6,000 + :$0.050
6,000 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: CM160808-27NJL
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 3,000
Type: General Purpose Chip
Family: CM16
Protection Style: N/A
Tolerance: 5 %
Packaging: Tape and Reel
Maximum DC Current: 300 mA
Impedance: N/A
Case Size: 0603
Maximum DC Resistance: 550 mOhm
Inductance: 27 nH
Technology: Laser Cut
Operating Temperature: -40 to 100 °C
Dimension: 1.75 x 0.95 x 0.95 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
CW160808-27NJ
CW160808-27NJ
In Stock:  0

Customers Who Bought CM160808-27NJL Also Bought
DESCRIPTION
Inductor General Purpose Chip Laser Cut 27nH 5% 100MHz 10Q-Factor Alumina Ceramic 300mA 550mOhm DCR 0603 T/R
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
HTS: 8504508000
COO: TW
ECCN: EAR99