CM160808-1N8DL by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CM160808-1N8DL

Bourns

Inductor General Purpose Chip Laser Cut 1.8nH 0.3nH 100MHz 8Q-Factor Alumina Ceramic 500mA 80mOhm DCR 0603 T/R

PRICING per each  AVAILABILITY real time   
This product is not in stock and cannot be back-ordered.
See alternative below
RESOURCES
SPECS
Supplier: Bourns
Part No: CM160808-1N8DL
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 3,000
Type: General Purpose Chip
Family: CM16
Protection Style: N/A
Tolerance: 0.3 nH
Packaging: Tape and Reel
Maximum DC Current: 500 mA
Impedance: N/A
Case Size: 0603
Maximum DC Resistance: 80 mOhm
Inductance: 1.8 nH
Technology: Laser Cut
Operating Temperature: -40 to 100 °C
Dimension: 1.75 x 0.95 x 0.95 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
CW160808-1N8M
CW160808-1N8M
In Stock:  2750

Customers Who Bought CM160808-1N8DL Also Bought
DESCRIPTION
Inductor General Purpose Chip Laser Cut 1.8nH 0.3nH 100MHz 8Q-Factor Alumina Ceramic 500mA 80mOhm DCR 0603 T/R
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
HTS: 8504508000
COO: TW
ECCN: EAR99
DID YOU KNOW?