CG0402MLC-05LG by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CG0402MLC-05LG

Bourns

ESD Suppressor Multilayer Varistor 5V Automotive 2-Pin Case 0402 T/R

PRICING per each  AVAILABILITY real time   
1-24 :$0.1260
25-99 :$0.1200
100-499 :$0.1140
500-999 :$0.1080
1,000-4,999 :$0.1000
5,000-9,999 :$0.0930
10,000-29,999 :$0.0867
30,000 + :$0.0830
28,745 can ship Monday
In our stock 
200,000 can ship 6/1/17
Incoming stock 
More available to ship 7/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: CG0402MLC-05LG
RoHS: Yes
Type: Multilayer Varistor
Capacitance Value: 0.5 pF
Maximum Clamping Voltage: 25(Typ) V
Mounting: Surface Mount
Direction Type: N/A
Operating Temperature: -40 to 85 °C
Maximum Leakage Current: 0.005 uA
Minimum ESD Pulse Withstand: N/A
Typical Trigger Voltage: 250 V
Maximum Response time: 1 ns
Maximum Working Voltage: 5(Typ) V
ESD Protection Voltage: ±25(Min)@Air Disc/±8(Min)@Contact Disc kV
Customers Who Bought CG0402MLC-05LG Also Bought
DESCRIPTION
ESD Suppressor Multilayer Varistor 5V Automotive 2-Pin Case 0402 T/R
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
COO: TW
DID YOU KNOW?