CE201210-R47J BOURNS | Inductor Surface Mount
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CE201210-R47J by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CE201210-R47J

Bourns

Inductor Chip Multi-Layer 470nH 5% 50MHz 17Q-Factor Ceramic 300mA 1.5Ohm DCR 0805 Automotive T/R

PRICING per each  AVAILABILITY Updated Today   
1-1,999 :$0.0382
2,000-3,999 :$0.0364
4,000-7,999 :$0.0333
8,000-15,999 :$0.0286
16,000 + :$0.0267
6,000 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/2/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
Minimum Order: 2000
Order Increments: 2000
RESOURCES
SPECS
Supplier: Bourns
Part No: CE201210-R47J
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,000
Type: Chip
Family: CE201210
Protection Style: N/A
Tolerance: 5 %
Minimum Quality Factor: 17(Typ)
Packaging: Tape and Reel
Maximum DC Current: 300 mA
Product Weight: N/A
Impedance: N/A
Case Size: 0805
Maximum DC Resistance: 1.5 Ohm
Inductance: 470 nH
Technology: Multi-Layer
Operating Temperature: -40 to 105 °C
Dimension: 2.2 x 1.45 x 1.45 mm
Military Standard: N/R
Failure Rate: N/R
Core Material: Ceramic
Inductance Test Frequency: 50 MHz
Minimum Self Resonant Frequency: 200 MHz
Customers Who Bought CE201210-R47J Also Bought
DESCRIPTION
Inductor Chip Multi-Layer 470nH 5% 50MHz 17Q-Factor Ceramic 300mA 1.5Ohm DCR 0805 Automotive T/R
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
HTS: 8504508000
COO: TW
ECCN: EAR99