BOURNS


Supplier Image
Authorized Distributor

CE201210-R33J

Bourns

Inductor High Frequency Chip Shielded Multi-Layer 330nH 5% 50MHz 18Q-Factor Ferrite 300mA 1Ohm DCR 0805 T/R

PRICING per each  AVAILABILITY real time   
2,000-3,999 :$0.0364
4,000-7,999 :$0.0333
8,000-15,999 :$0.0286
16,000 + :$0.0267
0 (sold out)
In our stock 
19,000 can ship 6/1/17
Incoming stock 
More available to ship 9/10/17
Manufacturer’s Lead Time 
Minimum Order: 2000
Order Increments: 2000
RESOURCES
SPECS
Supplier: Bourns
Part No: CE201210-R33J
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,000
Type: High Frequency Chip
Family: PM0805H
Protection Style: Shielded
Tolerance: 5 %
Packaging: Tape and Reel
Maximum DC Current: 300 mA
Impedance: N/A
Case Size: 0805
Maximum DC Resistance: 1 Ohm
Inductance: 330 nH
Technology: Multi-Layer
Operating Temperature: -25 to 105 °C
Dimension: 2.2 x 1.45 x 1.05 mm
Customers Who Bought CE201210-R33J Also Bought
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
COO: TW