CDSOD323-T05 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CDSOD323-T05

Bourns

ESD Suppressor TVS 5V 2-Pin SOD-323 T/R

PRICING per each  AVAILABILITY real time   
1-24 :$0.350
25-99 :$0.332
100-499 :$0.316
500-999 :$0.300
1,000-2,999 :$0.277
3,000-5,999 :$0.257
6,000-11,999 :$0.240
12,000 + :$0.231
7,062 can ship Monday
In our stock 
More available to ship 8/6/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
12 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Bourns
Part No: CDSOD323-T05
RoHS: Yes
Type: TVS
Capacitance Value: 1(Typ) pF
Maximum Clamping Voltage: 9.8 V
Mounting: Surface Mount
Direction Type: Uni-Directional
Operating Temperature: -55 to 150 °C
Maximum Leakage Current: 5 uA
Minimum ESD Pulse Withstand: N/A
Typical Trigger Voltage: N/A
Maximum Response time: N/A
Maximum Working Voltage: 5 V
ESD Protection Voltage: ±30@Air Disc/±30@Contact Disc kV
Customers Who Bought CDSOD323-T05 Also Bought
DESCRIPTION
ESD Suppressor TVS 5V 2-Pin SOD-323 T/R
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
COO: TW
DID YOU KNOW?