CDSOD323-T03S BOURNS | ESD Suppressors
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CDSOD323-T03S by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CDSOD323-T03S

Bourns

ESD Suppressor TVS 3.3V 2-Pin SOD-323 T/R

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.2720
25-99 :$0.2590
100-499 :$0.2460
500-999 :$0.2330
1,000-2,999 :$0.2150
3,000-5,999 :$0.2000
6,000-11,999 :$0.1867
12,000 + :$0.1790
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Bourns
Part No: CDSOD323-T03S
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 3,000
Type: TVS
Capacitance Value: 500(Typ) pF
Maximum Clamping Voltage: 10.9(Typ) V
Mounting: Surface Mount
Direction Type: Uni-Directional
Operating Temperature: -55 to 150 °C
Maximum Leakage Current: 125 uA
Minimum ESD Pulse Withstand: N/A
Typical Trigger Voltage: N/A
Maximum Response time: N/A
Maximum Working Voltage: 3.3 V
ESD Protection Voltage: ±30@Air Disc/±30@Contact Disc kV
Customers Who Bought CDSOD323-T03S Also Bought
DESCRIPTION
ESD Suppressor TVS 3.3V 2-Pin SOD-323 T/R
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
COO: TW