CD143A-SR05 BOURNS | ESD Suppressors
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
CD143A-SR05 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CD143A-SR05

Bourns

ESD Suppressor Diode Array Uni-Dir 5V 4-Pin SOT-143 T/R

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.6600
25-99 :$0.6400
100-499 :$0.6000
500-999 :$0.4580
1,000-2,999 :$0.4230
3,000-5,999 :$0.3930
6,000-11,999 :$0.3667
12,000 + :$0.3530
12330 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/27/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: CD143A-SR05
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 3,000
Type: Diode Array
Family: CD143A-SR05
Capacitance Value: N/A
Configuration: Dual
Maximum Clamping Voltage: 20 V
Maximum Power Dissipation: N/A
Mounting: Surface Mount
Number of Elements per Chip: 2
Direction Type: Uni-Directional
Operating Temperature: -55 to 150 °C
Maximum Leakage Current: 5 uA
Minimum ESD Pulse Withstand: N/A
Typical Trigger Voltage: N/A
Maximum Response time: N/A
Maximum Working Voltage: 5 V
ESD Protection Voltage: 25(Min)/±15(Min)@Air Disc/±8(Min)@Contact Disc kV
Supplier Temperature Grade: N/A
Customers Who Bought CD143A-SR05 Also Bought
DESCRIPTION
ESD Suppressor Diode Array Uni-Dir 5V 4-Pin SOT-143 T/R
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
COO: TW
ECCN: EAR99