CD0603-B00340 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CD0603-B00340

Bourns

Diode Small Signal Schottky 45V 0.03A 2-Pin Case 0603 T/R

PRICING per each  AVAILABILITY real time   
1-24 :$0.0740
25-99 :$0.0700
100-499 :$0.0670
500-999 :$0.0620
1,000-3,999 :$0.0570
4,000-7,999 :$0.0530
8,000 + :$0.0513
18,118 can ship today
In our stock 
More available to ship 8/15/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
18 views in the last month Popularity 
In Stock quantities placed in the next
12 hour(s) 40 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: CD0603-B00340
RoHS: Yes
Type: Small Signal Schottky Diode
Peak Reverse Repetitive Voltage: 45 V
Family: CD0603B00340
Peak Reverse Current: 1@40V uA
Maximum Continuous Forward Current: 0.03 A
Supplier_Package: Case 0603
Packaging: Tape and Reel
Configuration: Single
Peak Reverse Recovery Time: N/A
Pin_Count: 2
Mounting: Surface Mount
Peak Non-Repetitive Surge Current: 0.5 A
Peak Forward Voltage: 0.37@0.001A V
Operating Temperature: -40 to 125 °C
Dimension: 1.8(Max) x 1(Max) mm
Customers Who Bought CD0603-B00340 Also Bought
DESCRIPTION
Diode Small Signal Schottky 45V 0.03A 2-Pin Case 0603 T/R
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
HTS: 8541109000
COO: TW
ECCN: EAR99
DID YOU KNOW?