CAY16-302J4LF BOURNS | Resistor Networks & Arrays
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
CAY16-302J4LF by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CAY16-302J4LF

Bourns

Res Thick Film Array 3K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R

PRICING per each  AVAILABILITY Updated Today   
5,000-9,999 :$0.0163
10,000-19,999 :$0.0152
20,000-39,999 :$0.0143
40,000 + :$0.0093
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/22/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 5000
Order Increments: 5000
RESOURCES
SPECS
Supplier: Bourns
Part No: CAY16-302J4LF
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Circuit Designator: ISOL
Family: CAY 16
Tolerance: 5 %
Number of Terminals: 8
Number of Resistors: 4
Resistance Value: 3 KOhm
Packaging: Tape and Reel
Termination Style: Convex
Temperature Coefficient: ±200 ppm/°C
Terminal Pitch: 0.8 mm
Mounting: Surface Mount
Case Size: 1206
Power Rating: 0.25 (1/4) W
Power Rating per Resistor: 0.063 (1/16) W
Operating Temperature: -55 to 125 °C
Dimension: 3.2 x 1.6 x 0.5 mm
Customers Who Bought CAY16-302J4LF Also Bought
DESCRIPTION
Res Thick Film Array 3K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R
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
COO: TW
ECCN: EAR99