CAT16-562J4LF by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CAT16-562J4LF

Bourns

Res Thick Film Array 5.6K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R

PRICING per each  AVAILABILITY real time   
5,000-9,999 :$0.0220
10,000-19,999 :$0.0205
20,000-39,999 :$0.0193
40,000 + :$0.0126
0 (sold out)
See alternative parts
In our stock 
285 can ship 6/2/17
Incoming stock 
More available to ship 9/5/17
Manufacturer’s Lead Time 
Minimum Order: 5000
Order Increments: 5000
RESOURCES
SPECS
Supplier: Bourns
Part No: CAT16-562J4LF
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Circuit Designator: ISOL
Family: CAT 16
Tolerance: 5 %
Number of Terminals: 8
Number of Resistors: 4
Resistance Value: 5.6 KOhm
Packaging: Tape and Reel
Termination Style: Concave
Temperature Coefficient: ±200 ppm/°C
Terminal Pitch: 0.8 mm
Mounting: Surface Mount
Case Size: 1206
Power Rating: 0.25 (1/4) W
Power Rating per Resistor: 0.063 (1/16) W
Operating Temperature: -55 to 125 °C
Dimension: 3.2 x 1.55 x 0.5 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
CAT16-562J4
CAT16-562J4
In Stock:  4500
Customers Who Bought CAT16-562J4LF Also Bought
DESCRIPTION
Res Thick Film Array 5.6K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R
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
COO: TW
ECCN: EAR99
DID YOU KNOW?