96A1A-B20-B15 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

96A1A-B20-B15

Bourns

Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (28.58 X 15.88 X 17.47mm) Pin Panel Mount/Through Hole

PRICING per each  AVAILABILITY real time   
1-24 :$4.13
25-44 :$3.83
45 + :$3.44
Request Quote
18 can ship today
In our stock 
In Stock quantities placed in the next
12 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 96A1A-B20-B15
RoHS: Unknown
Type: Potentiometer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 96
Tolerance: 20 %
Resistance Value: 10 KOhm
Packaging: N/A
Termination Style: Pin
Temperature Coefficient: ±1000 ppm/°C
Product Weight: 12.7 g
Mounting: Panel Mount/Through Hole
Power Rating: 0.5 (1/2) W
Technology: Conductive Plastic
Operating Temperature: -40 to 125 °C
Dimension: 28.58 x 15.88 x 17.47mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 6.35 mm
Linear Or Logarithmic: Lin
Customers Who Bought 96A1A-B20-B15 Also Bought
DESCRIPTION
Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (28.58 X 15.88 X 17.47mm) Pin Panel Mount/Through Hole
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?