surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9310-12 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

9310-12

Bourns

RF Choke Molded Wirewound 1uH 10% 25MHz 50Q-Factor Iron/Ferrite 830mA 290mOhm DCR AXL

PRICING per each  AVAILABILITY real time   
1-4 :$1.37
5 + :$1.31
5 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
17 hour(s) 14 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 9310-12
RoHS: Unknown
Type: RF Choke
Family: 9310
Protection Style: Molded
Tolerance: 10 %
Packaging: N/A
Maximum DC Current: 830 mA
Lead Pitch: N/R
Mounting: Through Hole
Impedance: N/A
Maximum DC Resistance: 290 mOhm
Inductance: 1 uH
Technology: Wirewound
Operating Temperature: -55 to 105 °C
Dimension: 9.78 x 4.21 mm
Customers Who Bought 9310-12 Also Bought
DESCRIPTION
RF Choke Molded Wirewound 1uH 10% 25MHz 50Q-Factor Iron/Ferrite 830mA 290mOhm DCR AXL
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8504508000
ECCN: EAR99
DID YOU KNOW?