surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9250-681 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

9250-681

Bourns

RF Choke Shielded/Molded Wirewound 680nH 10% 25MHz 42Q-Factor 420mA 450mOhm DCR AXL

PRICING per each  AVAILABILITY real time   
1-24 :$2.98
25-99 :$1.77
100-272 :$1.36
273 + :$1.29
Request Quote
272 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 15 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 9250-681
RoHS: Unknown
Type: RF Choke
Family: 9250
Protection Style: Shielded/Molded
Tolerance: 10 %
Packaging: N/A
Maximum DC Current: 420 mA
Lead Pitch: N/R
Impedance: N/A
Maximum DC Resistance: 450 mOhm
Inductance: 680 nH
Technology: Wirewound
Operating Temperature: -55 to 105 °C
Dimension: 10.92 x 4.36mm
Customers Who Bought 9250-681 Also Bought
DESCRIPTION
RF Choke Shielded/Molded Wirewound 680nH 10% 25MHz 42Q-Factor 420mA 450mOhm DCR AXL
PART CLASSIFICATION DATA
HTS: 8504508000
ECCN: EAR99
DID YOU KNOW?