surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9250-473 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

9250-473

Bourns

RF Choke Shielded/Molded Wirewound 47uH 10% 2.5MHz 50Q-Factor 195mA 2.11Ohm DCR AXL

PRICING per each  AVAILABILITY real time   
1-4 :$1772.42
5 + :$1654.27
Request Quote
5 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: 9250-473
RoHS: Unknown
Type: RF Choke
Family: 9250
Protection Style: Shielded/Molded
Tolerance: 10 %
Packaging: N/A
Maximum DC Current: 195 mA
Lead Pitch: N/R
Impedance: N/A
Maximum DC Resistance: 2.11 Ohm
Inductance: 47 uH
Technology: Wirewound
Operating Temperature: -55 to 105 °C
Dimension: 10.92 x 4.36mm
Customers Who Bought 9250-473 Also Bought
DESCRIPTION
RF Choke Shielded/Molded Wirewound 47uH 10% 2.5MHz 50Q-Factor 195mA 2.11Ohm DCR AXL
PART CLASSIFICATION DATA
HTS: 8504508000
ECCN: EAR99
DID YOU KNOW?