surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9250-272 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

9250-272

Bourns

RF Choke Shielded/Molded Wirewound 2.7uH 10% 7.9MHz 44Q-Factor 535mA 280mOhm DCR AXL

PRICING per each  AVAILABILITY real time   
1-24 :$3.15
25-99 :$1.89
100-249 :$1.48
250-581 :$1.41
582 + :$1.35
580 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: 9250-272
RoHS: Yes
Type: RF Choke
Family: 9250
Protection Style: Shielded/Molded
Tolerance: 10 %
Packaging: N/A
Maximum DC Current: 535 mA
Lead Pitch: N/R
Impedance: N/A
Maximum DC Resistance: 280 mOhm
Inductance: 2.7 uH
Technology: Wirewound
Operating Temperature: -55 to 105 °C
Dimension: 10.92 x 4.36 mm
Customers Who Bought 9250-272 Also Bought
DESCRIPTION
RF Choke Shielded/Molded Wirewound 2.7uH 10% 7.9MHz 44Q-Factor 535mA 280mOhm DCR AXL
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8504508000
ECCN: EAR99
DID YOU KNOW?