9220-28-RC BOURNS | Inductor Leaded
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
9220-28-RC by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

9220-28-RC

Bourns

RF Choke Molded Wirewound 1mH 5% 790KHz 60Q-Factor Ferrite 78mA 16.5Ohm DCR AXL Bag

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.96
25-99 :$0.92
100-499 :$0.85
500-999 :$0.79
1,000-1,999 :$0.73
2,000 + :$0.71
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/3/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Bourns
Part No: 9220-28-RC
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: RF Choke
Family: 9220
Protection Style: Molded
Tolerance: 5 %
Packaging: Bag
Maximum DC Current: 78 mA
Lead Pitch: N/R
Mounting: Through Hole
Impedance: N/A
Maximum DC Resistance: 16.5 Ohm
Inductance: 1 mH
Technology: Wirewound
Operating Temperature: -55 to 105 °C
Dimension: 11.43 x 5.08 mm
Customers Who Bought 9220-28-RC Also Bought
DESCRIPTION
RF Choke Molded Wirewound 1mH 5% 790KHz 60Q-Factor Ferrite 78mA 16.5Ohm DCR AXL Bag
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
HTS: 8504508000
COO: TW
ECCN: EAR99