82C1A-E16-A10 BOURNS | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
82C1A-E16-A10 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

82C1A-E16-A10

Bourns

Res Cermet POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turn 3.18mm (28.58 X 15.88 X 22.85mm) J-Hook Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-24 :$6.93
25-99 :$6.39
100-378 :$5.70
379 + :$5.32
379 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
17 hour(s) 15 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 82C1A-E16-A10
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Type: Potentiometer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 82
Tolerance: 10 %
Resistance Value: 1 KOhm
Packaging: N/A
Termination Style: J-Hook
Temperature Coefficient: ±150 ppm/°C
Product Weight: 21 g
Mounting: Panel Mount
Power Rating: 2 W
Technology: Cermet
Operating Temperature: -40 to 125 °C
Dimension: 28.58 x 15.88 x 22.85 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 3.18 mm
Linear Or Logarithmic: Lin
Customers Who Bought 82C1A-E16-A10 Also Bought
DESCRIPTION
Res Cermet POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turn 3.18mm (28.58 X 15.88 X 22.85mm) J-Hook Panel Mount
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
HTS: 8533408050
ECCN: EAR99