8101-RC by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

8101-RC

Bourns

Common Mode Chokes Dual 4mH 1kHz 1.7A 173mOhm DCR Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$3.17
25-99 :$2.92
100-314 :$2.71
315-629 :$2.53
630 + :$2.44
117 can ship tomorrow
See alternative parts
In our stock 
More available to ship 9/7/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
17 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Bourns
Part No: 8101-RC
RoHS: Yes
Type: N/A
Family: 8100
Voltage Rating: N/A
Packaging: N/A
Maximum DC Current: 1.7 A
Configuration: Dual
Mounting: Through Hole
Impedance: N/A
Maximum DC Resistance: 173 mOhm
Minimum Insulation Resistance: N/A
Inductance: 4mH(Min)
Operating Temperature: -55°C to 105 °C
Dimension: 19.3 x 11.56 x 22.86 mm
Test Frequency: 1 kHz
Attenuation: N/A
Number of Lines: 2
Leakage Inductance: N/A
Withstand Voltage: 1.5 kVrms
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
8101
8101
In Stock:  78
Customers Who Bought 8101-RC Also Bought
DESCRIPTION
Common Mode Chokes Dual 4mH 1kHz 1.7A 173mOhm DCR Thru-Hole
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
HTS: 8504508000
COO: TW
ECCN: EAR99
DID YOU KNOW?