7122-RC by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

7122-RC

Bourns

Common Mode Chokes Dual 25.5mH 1kHz 4A 130mOhm DCR Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$3.98
25-53 :$3.62
54-99 :$3.32
100-215 :$3.06
216-249 :$2.84
250-499 :$2.65
500 + :$2.55
190 can ship today
In our stock 
128 can ship 3/6/17
Incoming stock 
More available to ship 7/26/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 15 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 7122-RC
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 54
Type: N/A
Family: 7100
Voltage Rating: N/A
Packaging: N/A
Maximum DC Current: 4A
Configuration: Dual
Mounting: Through Hole
Impedance: N/A
Maximum DC Resistance: 130mOhm
Minimum Insulation Resistance: N/A
Inductance: 25.5mH(Min)
Operating Temperature: -55°C to 105°C
Dimension: 30.48mm x 20.32mm x 30.48mm
Test Frequency: 1kHz
Attenuation: N/A
Number of Lines: 2
Leakage Inductance: N/A
Withstand Voltage: 3.75kVrms
Customers Who Bought 7122-RC Also Bought
DESCRIPTION
Common Mode Chokes Dual 25.5mH 1kHz 4A 130mOhm DCR Thru-Hole
PART CLASSIFICATION DATA
COO: TW
DID YOU KNOW?