6000-3R3M-RC BOURNS | Inductor Leaded
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
6000-3R3M-RC by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

6000-3R3M-RC

Bourns

RF Choke Bobbin Core 3.3uH 20% 7.96MHz 20Q-Factor Ferrite 5.5A 25mOhm DCR RDL

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.560
25-99 :$0.510
100-199 :$0.480
200-499 :$0.333
500 + :$0.321
161 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
800 can ship 2/12/18
Incoming stock 
More available to ship 2/19/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 35 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 6000-3R3M-RC
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: RF Choke
Family: 6000
Protection Style: N/A
Tolerance: 20 %
Minimum Quality Factor: 20
Packaging: N/A
Maximum DC Current: 5.5 A
Lead Pitch: 5 mm
Product Weight: N/A
Lead Style: Radial
Mounting: Through Hole
Impedance: N/A
Maximum DC Resistance: 25 mOhm
Inductance: 3.3 uH
Technology: Bobbin Core
Operating Temperature: -55 to 105 °C
Dimension: 12.2 x 9 mm
Military Standard: N/R
Failure Rate: N/R
Core Material: Ferrite
Inductance Test Frequency: 7.96 MHz
Minimum Self Resonant Frequency: 79 MHz
Customers Who Bought 6000-3R3M-RC Also Bought
DESCRIPTION
RF Choke Bobbin Core 3.3uH 20% 7.96MHz 20Q-Factor Ferrite 5.5A 25mOhm DCR RDL
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
HTS: 8504508000
COO: TW
ECCN: EAR99