5726-RC by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

5726-RC

Bourns

Inductor High Current Toroid 25uH/16uH 15% 1KHz 2.5A 40mOhm DCR RDL

PRICING per each  AVAILABILITY real time   
1-24 :$2.87
25-99 :$2.65
100-199 :$2.46
200-399 :$2.29
400 + :$2.21
399 can ship today
In our stock 
More available to ship 10/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 21 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 5726-RC
RoHS: Yes
Type: High Current
Family: 5700
Protection Style: N/A
Tolerance: 15 %
Packaging: N/A
Maximum DC Current: 2.5 A
Lead Pitch: 5.33 mm
Mounting: Through Hole
Impedance: N/A
Maximum DC Resistance: 40 mOhm
Inductance: 25(OCL)/16 uH
Technology: Toroid
Operating Temperature: -55 to 105 °C
Dimension: 5.59 x 13.97 mm
Customers Who Bought 5726-RC Also Bought
DESCRIPTION
Inductor High Current Toroid 25uH/16uH 15% 1KHz 2.5A 40mOhm DCR RDL
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
HTS: 8504508000
COO: TW
ECCN: EAR99
DID YOU KNOW?