5509-RC by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

5509-RC

Bourns

High Current Choke Wirewound 10uH 20% 1KHz Ferrite 12A 12mOhm DCR RDL

PRICING per each  AVAILABILITY real time   
1-24 :$2.34
25-49 :$2.13
50-99 :$1.95
100-199 :$1.80
200-249 :$1.67
250-499 :$1.56
500 + :$1.50
200 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: 5509-RC
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: High Current Choke
Family: 5500
Protection Style: N/A
Tolerance: 20 %
Packaging: N/A
Maximum DC Current: 12 A
Lead Pitch: 25.4 mm
Mounting: Through Hole
Impedance: N/A
Maximum DC Resistance: 12 mOhm
Inductance: 10 uH
Technology: Wirewound
Operating Temperature: -55 to 105 °C
Dimension: 28.45 x 16.26 mm
Customers Who Bought 5509-RC Also Bought
DESCRIPTION
High Current Choke Wirewound 10uH 20% 1KHz Ferrite 12A 12mOhm DCR RDL
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
HTS: 8504501900
COO: TW
ECCN: EAR99
DID YOU KNOW?