4816P-1-471LF BOURNS | Resistor Networks & Arrays
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4816P-1-471LF by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4816P-1-471LF

Bourns

Res Thick Film NET 470 Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin SOM Gull Wing SMD Automotive T/R

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.650
25-99 :$0.610
100-499 :$0.580
500-999 :$0.431
1,000-1,999 :$0.400
2,000-3,999 :$0.373
4,000 + :$0.359
576 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/7/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
15 hour(s) 43 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 4816P-1-471LF
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,000
Circuit Designator: ISOL
Family: 4800P
Tolerance: 2 %
Number of Terminals: 16
Number of Resistors: 8
Resistance Value: 470 Ohm
Packaging: Tape and Reel
Termination Style: Gull Wing
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: 1.27 mm
Mounting: Surface Mount
Case Size: N/R
Power Rating: 1.28 W
Power Rating per Resistor: 0.16 W
Operating Temperature: -55 to 125 °C
Dimension: 11.18 x 7.62 x 2.16 mm
Customers Who Bought 4816P-1-471LF Also Bought
DESCRIPTION
Res Thick Film NET 470 Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin SOM Gull Wing SMD Automotive T/R
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
HTS: 8533210020
COO: CR
ECCN: EAR99