4816P-1-223LF by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4816P-1-223LF

Bourns

Res Thick Film NET 22K Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin SOM Gull Wing SMD Automotive T/R

PRICING per each  AVAILABILITY real time   
1-24 :$0.622
25-99 :$0.560
100-249 :$0.509
250-499 :$0.467
500-999 :$0.431
1,000-1,999 :$0.400
2,000-3,999 :$0.373
4,000 + :$0.359
Request Quote
1,765 can ship today
In our stock 
1,900 can ship 2/27/17
Incoming stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 2 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 4816P-1-223LF
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,000
Circuit Designator: ISOL
Family: 4800P
Tolerance: 2 %
Number of Terminals: 16
Number of Resistors: 8
Resistance Value: 22 KOhm
Packaging: Tape and Reel
Termination Style: Gull Wing
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: 1.27 mm
Mounting: Surface Mount
Case Size: N/R
Power Rating: 1.28 W
Power Rating per Resistor: 0.16 W
Operating Temperature: -55 to 125 °C
Dimension: 11.18mm x 7.62mm x 2.16mm
Customers Who Bought 4816P-1-223LF Also Bought
DESCRIPTION
Res Thick Film NET 22K Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin SOM Gull Wing SMD Automotive T/R
PART CLASSIFICATION DATA
HTS: 8533210020
COO: CR
ECCN: EAR99
DID YOU KNOW?