4630-RC BOURNS | Inductor Leaded
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
4630-RC by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4630-RC

Bourns

Varnished Choke Wirewound 62uH 5% 2.52MHz 83Q-Factor Iron 475mA 1.2Ohm DCR AXL

PRICING per each  AVAILABILITY Updated Today   
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
RESOURCES
SPECS
Supplier: Bourns
Part No: 4630-RC
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Varnished Choke
Family: 4600
Protection Style: N/A
Tolerance: 5 %
Packaging: N/A
Maximum DC Current: 475 mA
Lead Pitch: N/R
Mounting: Through Hole
Impedance: N/A
Maximum DC Resistance: 1.2 Ohm
Inductance: 62 uH
Technology: Wirewound
Operating Temperature: -55 to 105 °C
Dimension: 22.23 x 7.37 mm
Customers Who Bought 4630-RC Also Bought
DESCRIPTION
Varnished Choke Wirewound 62uH 5% 2.52MHz 83Q-Factor Iron 475mA 1.2Ohm DCR AXL
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
HTS: 8504501900
COO: TW
ECCN: EAR99