4622-RC by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4622-RC

Bourns

Varnished Choke Wirewound 10uH 5% 2.52MHz 69Q-Factor Iron 1.5A 110mOhm DCR AXL

PRICING per each  AVAILABILITY real time   
0 (sold out)
In our stock 
RESOURCES
SPECS
Supplier: Bourns
Part No: 4622-RC
RoHS: Yes
Type: Varnished Choke
Family: 4600
Protection Style: N/A
Tolerance: 5 %
Packaging: N/A
Maximum DC Current: 1.5 A
Lead Pitch: N/R
Mounting: Through Hole
Impedance: N/A
Maximum DC Resistance: 110 mOhm
Inductance: 10 uH
Technology: Wirewound
Operating Temperature: -55 to 105 °C
Dimension: 22.23 x 7.37mm
Customers Who Bought 4622-RC Also Bought
DESCRIPTION
Varnished Choke Wirewound 10uH 5% 2.52MHz 69Q-Factor Iron 1.5A 110mOhm DCR AXL
PART CLASSIFICATION DATA
HTS: 8504508000
COO: TW
ECCN: EAR99
DID YOU KNOW?