4610X-102-472 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4610X-102-472

Bourns

Res Thick Film NET 4.7K Ohm 2% 1.25W ±100ppm/°C ISOL Conformal 10-Pin SIP Pin Thru-Hole Bulk

PRICING per each  AVAILABILITY real time   
1-9 :$0.210
10-24 :$0.190
25-99 :$0.172
100-541 :$0.160
542 + :$0.150
542 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 4610X-102-472
RoHS: No
Circuit Designator: ISOL
Family: 4600X
Tolerance: 2 %
Number of Terminals: 10
Number of Resistors: 5
Resistance Value: 4.7 KOhm
Packaging: Bulk
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: 2.54 mm
Mounting: Through Hole
Case Size: N/R
Power Rating: 1.25 W
Power Rating per Resistor: 0.3 W
Operating Temperature: -55 to 125 °C
Dimension: 25.35 x 2.49 x 5.08 mm
ALTERNATIVE PRODUCTS
Packaged Differently
4610X-102-472LF
4610X-102-472LF
In Stock:  3084

Customers Who Bought 4610X-102-472 Also Bought
DESCRIPTION
Res Thick Film NET 4.7K Ohm 2% 1.25W ±100ppm/°C ISOL Conformal 10-Pin SIP Pin Thru-Hole Bulk
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
HTS: 8533210050
COO: JP
ECCN: EAR99
DID YOU KNOW?