4610X-102-391LF BOURNS | Resistor Networks & Arrays
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
4610X-102-391LF by BOURNS
Image is representational - see manufacturer’s specifications

4610X-102-391LF

Bourns

Res Thick Film NET 390 Ohm 2% 1.25W ±100ppm/°C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Supplier Image
Authorized Distributor
PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.1960
25-99 :$0.1860
100-199 :$0.1760
200-599 :$0.1630
600-999 :$0.1060
1,000-3,999 :$0.0990
4,000 + :$0.0949
1963 Ships 11/27/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/26/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: 4610X-102-391LF
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Circuit Designator: ISOL
Family: 4600X
Tolerance: 2 %
Number of Terminals: 10
Number of Resistors: 5
Resistance Value: 390 Ohm
Packaging: Bulk
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: 2.54 mm
Mounting: Through Hole
Case Size: N/R
Power Rating: 1.25 W
Power Rating per Resistor: 0.3 W
Operating Temperature: -55 to 125 °C
Dimension: 25.35 x 2.49 x 5.08 mm
ALTERNATIVE PRODUCTS
Packaged Differently
4610X-102-391
4610X-102-391
In Stock:  0

Customers Who Bought 4610X-102-391LF Also Bought
DESCRIPTION
Res Thick Film NET 390 Ohm 2% 1.25W ±100ppm/°C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
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
HTS: 8533210050
COO: TW
ECCN: EAR99