4610X-101-474LF BOURNS | Resistor Networks & Arrays
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4610X-101-474LF by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4610X-101-474LF

Bourns

Res Thick Film NET 470K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.1960
25-99 :$0.1860
100-199 :$0.1760
200-599 :$0.1630
600-999 :$0.1060
1,000-3,999 :$0.0990
4,000 + :$0.0949
1,890 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/23/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
48 minute(s) 22 second(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 4610X-101-474LF
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Circuit Designator: BUS
Family: 4600X
Tolerance: 2 %
Number of Terminals: 10
Number of Resistors: 9
Resistance Value: 470 KOhm
Packaging: Bulk
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: 2.54 mm
Mounting: Through Hole
Case Size: N/R
Power Rating: 1.25 W
Power Rating per Resistor: 0.2 (1/5) W
Operating Temperature: -55 to 125 °C
Dimension: 25.35 x 2.49 x 5.08 mm
ALTERNATIVE PRODUCTS
Packaged Differently
4610X-101-474
4610X-101-474
In Stock:  378

Customers Who Bought 4610X-101-474LF Also Bought
DESCRIPTION
Res Thick Film NET 470K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
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
HTS: 8533210050
COO: TW
ECCN: EAR99