4609X-101-272 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4609X-101-272

Bourns

Res Thick Film NET 2.7K Ohm 2% 1.13W ±100ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole Bulk

PRICING per each  AVAILABILITY real time   
1-9 :$0.230
10-24 :$0.210
25-99 :$0.187
100-999 :$0.172
1,000-1,012 :$0.160
1,013 + :$0.150
Request Quote
1,013 can ship today
See alternative parts
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 31 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 4609X-101-272
RoHS: No
Circuit Designator: BUS
Family: 4600X
Tolerance: 2 %
Number of Terminals: 9
Number of Resistors: 8
Resistance Value: 2.7 KOhm
Packaging: Bulk
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: 2.54 mm
Mounting: Through Hole
Case Size: N/R
Power Rating: 1.13 W
Power Rating per Resistor: 0.2 (1/5) W
Operating Temperature: -55 to 125 °C
Dimension: 22.81 x 2.49 x 5.08 mm
ALTERNATIVE PRODUCTS
Packaged Differently
4609X-AP1-272
4609X-AP1-272
In Stock:  0

RoHS Equivalent
4609X-101-272LF
4609X-101-272LF
In Stock:  1990
Customers Who Bought 4609X-101-272 Also Bought
DESCRIPTION
Res Thick Film NET 2.7K Ohm 2% 1.13W ±100ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole Bulk
PART CLASSIFICATION DATA
HTS: 8533210050
ECCN: EAR99
DID YOU KNOW?