4608X-102-103LF by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4608X-102-103LF

Bourns

Res Thick Film NET 10K Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

PRICING per each  AVAILABILITY real time   
1-24 :$0.184
25-99 :$0.173
100-249 :$0.126
250-499 :$0.116
500-999 :$0.112
1,000-4,999 :$0.107
5,000 + :$0.102
Request Quote
7,335 can ship Monday
In our stock 
More available to ship 4/29/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: 4608X-102-103LF
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Circuit Designator: ISOL
Family: 4600X
Tolerance: 2 %
Number of Terminals: 8
Number of Resistors: 4
Resistance Value: 10 KOhm
Packaging: Bulk
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: 2.54 mm
Mounting: Through Hole
Case Size: N/R
Power Rating: 1 W
Power Rating per Resistor: 0.3 W
Operating Temperature: -55 to 125 °C
Dimension: 20.27mm x 2.49mm x 5.08mm
ALTERNATIVE PRODUCTS
Packaged Differently
4608X-AP2-103LF
4608X-AP2-103LF
In Stock:  4795

Customers Who Bought 4608X-102-103LF Also Bought
DESCRIPTION
Res Thick Film NET 10K Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
PART CLASSIFICATION DATA
HTS: 8533210050
COO: TW
ECCN: EAR99
DID YOU KNOW?