4606X-102-392LF by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4606X-102-392LF

Bourns

Res Thick Film NET 3.9K Ohm 2% 0.75W(3/4W) ±100ppm/°C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

PRICING per each  AVAILABILITY real time   
1-24 :$0.160
25-99 :$0.144
100-199 :$0.131
200-249 :$0.120
250-499 :$0.111
500-999 :$0.103
1,000-1,999 :$0.096
2,000 + :$0.092
Request Quote
0 (sold out)
In our stock 
2,850 can ship 2/27/17
Incoming stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Bourns
Part No: 4606X-102-392LF
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Circuit Designator: ISOL
Family: 4600X
Tolerance: 2 %
Number of Terminals: 6
Number of Resistors: 3
Resistance Value: 3.9 KOhm
Packaging: Bulk
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: 2.54 mm
Mounting: Through Hole
Case Size: N/R
Power Rating: 0.75 (3/4) W
Power Rating per Resistor: 0.3 W
Operating Temperature: -55 to 125 °C
Dimension: 15.19mm x 2.49mm x 5.08mm
ALTERNATIVE PRODUCTS
Packaged Differently
4606X-102-392
4606X-102-392
In Stock:  0

Customers Who Bought 4606X-102-392LF Also Bought
DESCRIPTION
Res Thick Film NET 3.9K Ohm 2% 0.75W(3/4W) ±100ppm/°C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
PART CLASSIFICATION DATA
HTS: 8533210050
COO: TW
ECCN: EAR99
DID YOU KNOW?