4606X-102-330LF by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4606X-102-330LF

Bourns

Res Thick Film NET 33 Ohm 1 Ohm 0.75W(3/4W) ±250ppm/°C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

PRICING per each  AVAILABILITY real time   
1-24 :$0.0870
25-99 :$0.0820
100-199 :$0.0780
200-599 :$0.0720
600-999 :$0.0670
1,000-3,999 :$0.0630
4,000 + :$0.0603
2,985 can ship today
In our stock 
More available to ship 7/27/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
13 views in the last month Popularity 
In Stock quantities placed in the next
16 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 4606X-102-330LF
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Circuit Designator: ISOL
Family: 4600X
Tolerance: 1 Ohm
Number of Terminals: 6
Number of Resistors: 3
Resistance Value: 33 Ohm
Packaging: Bulk
Termination Style: Pin
Temperature Coefficient: ±250 ppm/°C
Terminal Pitch: 2.54 mm
Mounting: Through Hole
Case Size: N/R
Power Rating: 0.75 (3/4) W
Power Rating per Resistor: 0.3 W
Operating Temperature: -55 to 125 °C
Dimension: 15.19 x 2.49 x 5.08 mm
ALTERNATIVE PRODUCTS
Packaged Differently
4606X-102-330
4606X-102-330
In Stock:  0

Customers Who Bought 4606X-102-330LF Also Bought
DESCRIPTION
Res Thick Film NET 33 Ohm 1 Ohm 0.75W(3/4W) ±250ppm/°C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
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
HTS: 8533210050
COO: TW
ECCN: EAR99
DID YOU KNOW?