4606X-101-221LF by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4606X-101-221LF

Bourns

Res Thick Film NET 220 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

PRICING per each  AVAILABILITY real time   
1-24 :$0.0870
25-99 :$0.0820
100-199 :$0.0780
200-599 :$0.0720
600-999 :$0.0670
1,000-3,999 :$0.0630
4,000 + :$0.0603
437 can ship today
In our stock 
More available to ship 7/31/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 4606X-101-221LF
RoHS: Yes
Circuit Designator: BUS
Family: 4600X
Tolerance: 2 %
Number of Terminals: 6
Number of Resistors: 5
Resistance Value: 220 Ohm
Packaging: Bulk
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: 2.54 mm
Mounting: Through Hole
Case Size: N/R
Power Rating: 0.75 (3/4) W
Power Rating per Resistor: 0.2 (1/5) W
Operating Temperature: -55 to 125 °C
Dimension: 15.19 x 2.49 x 5.08 mm
ALTERNATIVE PRODUCTS
Packaged Differently
4606X-101-221
4606X-101-221
In Stock:  1245

Customers Who Bought 4606X-101-221LF Also Bought
DESCRIPTION
Res Thick Film NET 220 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
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
HTS: 8533210050
COO: TW
ECCN: EAR99
DID YOU KNOW?