4416P-1-822LF by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4416P-1-822LF

Bourns

Res Thick Film NET 8.2K Ohm 2% 1.6W ±100ppm/°C ISOL Molded 16-Pin SOL Gull Wing SMD T/R

PRICING per each  AVAILABILITY real time   
1-24 :$1.17
25-99 :$1.11
100-374 :$1.05
375-749 :$1.00
750-1,124 :$0.75
1,125-1,499 :$0.67
1,500 + :$0.65
Request Quote
1,500 can ship today
In our stock 
More available to ship 4/5/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
11 hour(s) 25 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 4416P-1-822LF
RoHS: Yes
Circuit Designator: ISOL
Family: 4400P
Tolerance: 2 %
Number of Terminals: 16
Number of Resistors: 8
Resistance Value: 8.2 KOhm
Packaging: Tape and Reel
Termination Style: Gull Wing
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: 1.27 mm
Mounting: Surface Mount
Case Size: N/R
Power Rating: 1.6 W
Power Rating per Resistor: 0.16 W
Operating Temperature: -55 to 125 °C
Dimension: 10.41mm x 10.34mm x 2.78mm
Customers Who Bought 4416P-1-822LF Also Bought
DESCRIPTION
Res Thick Film NET 8.2K Ohm 2% 1.6W ±100ppm/°C ISOL Molded 16-Pin SOL Gull Wing SMD T/R
PART CLASSIFICATION DATA
HTS: 8533210020
COO: CR
ECCN: EAR99
DID YOU KNOW?