4310R-102-103 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4310R-102-103

Bourns

Res Thick Film NET 10K Ohm 2% 1.25W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole

PRICING per each  AVAILABILITY real time   
1-19 :$0.439
20-99 :$0.417
100-499 :$0.385
500-999 :$0.357
1,000-1,999 :$0.333
2,000 + :$0.321
15 can ship tomorrow
See alternative parts
In our stock 
More available to ship 8/7/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: 4310R-102-103
RoHS: No
Circuit Designator: ISOL
Family: 4300R
Tolerance: 2 %
Number of Terminals: 10
Number of Resistors: 5
Resistance Value: 10 KOhm
Packaging: N/A
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: 2.54 mm
Mounting: Through Hole
Case Size: N/R
Power Rating: 1.25 W
Power Rating per Resistor: 0.3 W
Operating Temperature: -55 to 125 °C
Dimension: 24.99 x 2.16 x 4.95 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
4310R-102-103LF
4310R-102-103LF
In Stock:  3774
Customers Who Bought 4310R-102-103 Also Bought
DESCRIPTION
Res Thick Film NET 10K Ohm 2% 1.25W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole
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
HTS: 8533210050
COO: CR
ECCN: EAR99
DID YOU KNOW?