4310M-102-103LF BOURNS | Resistor Networks & Arrays
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4310M-102-103LF by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4310M-102-103LF

Bourns

Res Thick Film NET 10K Ohm 2% 1.5W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole

PRICING per each  AVAILABILITY Updated Today   
500-999 :$0.6600
1,000-1,499 :$0.4950
1,500-1,999 :$0.4400
2,000 + :$0.4312
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/1/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 500
RESOURCES
SPECS
Supplier: Bourns
Part No: 4310M-102-103LF
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Circuit Designator: ISOL
Family: 4300M
Tolerance: 2 %
Number of Terminals: 10
Number of Resistors: 5
Resistance Value: 10 KOhm
Packaging: N/A
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: 2.54 mm
Mounting: Through Hole
Case Size: N/R
Power Rating: 1.5 W
Power Rating per Resistor: 0.4 W
Operating Temperature: -55 to 125 °C
Dimension: 24.99 x 2.16 x 6.35 mm
Customers Who Bought 4310M-102-103LF Also Bought
DESCRIPTION
Res Thick Film NET 10K Ohm 2% 1.5W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole
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
HTS: 8533210050
COO: CR
ECCN: EAR99